Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Power Relay - DPDT - 5A - 48VDC - Through Hole.
ACCESSOIRES Notify Me
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
DC Fan Axial Ball Bearing 24V 14V to 26.4V 102.59CFM 53dB 92 X 92 X 25.4mm
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount...
Relay - 24VDC.
Transistor NPN Silicon 150V IC=16A TO-3 Case High Power Audio And Linear Amplifier And Swi...
Electromechanical Relay 24VDC 1.6KOhm 35A SPDT (22.5x16.5x16.9)mm THT Power Relay