Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

D6121ZOV151RA04

Maida/Songtian

Metal Oxide Varistor - Standard Series - 10mm - 150VAC - 3500A Imax (01-0192)

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
BULK Emballage
Certificate of Compliance Guarantee
Description +
Metal Oxide Varistor - Standard Series - 10mm - 150VAC - 3500A Imax (01-0192)
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Maida/Songtian
  • Référence:
    D6121ZOV151RA04
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    212 V to 259 V
  • Clamping Voltage:
    395
  • Clamping Current:
    25
  • Maximum AC Voltage Rating:
    150
  • Maximum DC Voltage Rating:
    200
  • Maximum Surge Current:
    3500
  • Energy:
    55
  • Size Code:
    10
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Commande min:
500
multiple:
500
18 Weeks Peut expédier 3/28/25
Commande différée
QTÉ
Prix unitaire
500
€0.0862
1 000
€0.0820
2 000
€0.0778
4 000 +
€0.0736
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Item may be subject to tariff fee if shipping within the United States