Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Motor Protection Circuit Breaker Type E, IEC, 100Ka At 400V, 1.6...2.5A | LOVATO Electric SM1R0250
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
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
Solid State Relay - SPST NO - 50 A - 280 VAC - Panel - Screw - Zero Crossing
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount