Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

TFCFF5SA2540C

Littelfuse/C&K

Miniature Snap-acting Switch

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description +
Miniature Snap-acting Switch
Search Keywords: TFCFF5SA2540C
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Littelfuse/C&K
  • Référence:
    TFCFF5SA2540C
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic/Roller Lever
  • Contact Rating @ Voltage:
    1@125VAC 30VDC A
  • Maximum Movement Differential:
    1.27 mm
  • Operating Force:
    0.16 N
  • Termination Style:
    Quick Connect
  • Dimension:
    55 x 10.2 x 26.16 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Commande min:
5
8 Weeks Peut expédier 1/15/25
Commande différée
QTÉ
Prix unitaire
5
€13.162
25
€11.925
50
€11.385
100
€11.063
250
€10.450
500
€7.916
1 000 +
€7.791
Click for Quote
Se connecter pour débloquer des tarifs spéciaux