C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Itt Cannon, Cab Con 12 Pin 18/16 F80 A36 - 030-8588-010
ACCESSOIRES Notify Me
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
EMC/EMI Line Filter - Three Phase (Delta) - Two Stage - 277V Phase to Ground - 480V Phase ...
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin.
Circuit Breaker Miniature 2Pole 16A 277VAC