Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

LB3B-A1T2VB

IDEC Corporation

Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Maintained Contact PC Pins Panel Mount

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Maintained Contact PC Pins Panel Mount
Search Keywords: LB3BA1T2VB
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    IDEC Corporation
  • Référence:
    LB3B-A1T2VB
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    5A@125 VAC
  • Actuator Style:
    Rectangular Button
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks Peut expédier 1/22/25
Commande différée
QTÉ
Prix unitaire
1
€19.955
10
€17.805
25
€17.275
50
€16.766
100
€15.852
250
€15.426
500 +
€15.198
Click for Quote
Se connecter pour débloquer des tarifs spéciaux