C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Female Disconnect - Insulated - 6.35mm x 0.81mm (0.25" x 0.032") Tab Size - 12 to 10 AWG - Butted/Brazed Barrel.
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
Connector Accessories 3 POS Jumper Par E-Copper
Power Relay 120VAC 10A DPDT(35.7x35.7x50.8)mm Socket
Lug Terminal 6-14AWG Aluminum 30.16mm
Ring Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin