Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Heat Shrink Tubing - Polyolefin - Thin Wall - 2:1 - Black - ID: 0.25" - 250Ft/Spl
ACCESSOIRES Notify Me
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
Cable Tie - 8" Long - UL Rated - 50lb Tensile Strength - PA66 - Black - 1000/pkg
Heat Shrink Tubing - 3/8 in. - 0.025in. - 2:1 - -55 to +135 C - Black - 100ft Spool
Ring Tongue Terminal 10-12AWG 26.8mm 15.2mm Tin Krimptite™ Bag
Adhesive Lined Heat Shrink Tubing - Dual Wall - Polyolefin - 3:1 - Black - ID: 1/4" - L: 4...
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pk...