Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

44A30-06-1-02N

Grayhill

Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 44A3006102N
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Grayhill
  • Référence:
    44A30-06-1-02N
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPDT
  • Actuator Length:
    11.1 mm
  • Dimension:
    29.51 x 31.07 x 98.53 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    1@115VAC 28VDC A
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Quantité minimale de commande pour qté en rupture de stock:
3
15 Weeks Peut expédier 3/10/25
Commande différée
QTÉ
Prix unitaire
3
€93.690
5
€84.330
8
€73.783
10 +
€72.304
Click for Quote
Se connecter pour débloquer des tarifs spéciaux