Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB( 120 X 120 X 38mm)

+ see all

Fiche technique ACCESSOIRES

RoHS Compliant
Discontinued
Carton Emballage
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB( 120 X 120 X 38mm)
Search Keywords: 235DH2LP11000
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    ETRI / Rosenberg / Ecofit
  • Référence:
    235DH-2LP11-000
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TH
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 38 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    5.8 W
  • Maximum Airflow:
    106 CFM
  • Noise Level:
    41 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, CONTACTER.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.