Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

831612C6.GB

Crouzet Control

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Search Keywords: 831612C6GB
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Crouzet Control
  • Référence:
    831612C6.GB
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MA
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    (Glass/Polyamide)/Stainless Steel/Polyamide/Roller Lever
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    0.35 mm
  • Operating Force:
    0.8 N
  • Termination Style:
    Quick Connect
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Commande min:
10
9 Weeks Peut expédier 1/22/25
Commande différée
QTÉ
Prix unitaire
10
€14.772
25
€8.040
50
€3.740
100
€3.584
250
€3.449
500
€3.345
1 000 +
€3.251
Click for Quote
Se connecter pour débloquer des tarifs spéciaux