Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Aluminum Electrolytic Capacitor - Axial Lead - Industrial Grade - 40uF - 350VDC

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Emballage
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - Axial Lead - Industrial Grade - 40uF - 350VDC
Search Keywords: WBR40350A
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Cornell Dubilier
  • Référence:
    WBR40-350A
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Capacitance Value:
    40 uF
  • Tolerance:
    -10 to 100 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    350 VDC
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 8
Peut être expédié immédiatement
Ajouter au panier
QTÉ
Prix unitaire
1
€24.087
10
€21.417
25
€20.760
50
€20.144
100
€18.997
250
€18.475
500 +
€18.193
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5