Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

CD19FD331FO3

Cornell Dubilier

Mica Capacitor - Standard Dipped - 330pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

Fiche technique ACCESSOIRES Notify Me

Non-Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Mica Capacitor - Standard Dipped - 330pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD19FD331FO3
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Cornell Dubilier
  • Référence:
    CD19FD331FO3
  • Unité de mesure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Lead Pitch For Radial:
    8.7 mm
  • Family:
    CD19
  • Capacitance Value:
    330 pF
  • Dimension:
    16.3(Max) x 4.8(Max) x 12.7(Max) mm
  • Construction:
    N/A
  • Lead Diameter:
    0.8 mm
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Commande min:
50
multiple:
50
12 Weeks Peut expédier 1/3/25
Commande différée
QTÉ
Prix unitaire
50
€2.953
100
€2.917
250
€2.743
500
€2.551
1 000
€2.158
2 500
€2.094
5 000
€2.039
7 500 +
€2.011
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
ROHs Equivalent
en stock:
77
Commande min:
50