Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

6-219538-2

CommScope

Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bare Copper Box

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Emballage
Certificate of Compliance Guarantee
Description +
Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bare Copper Box
Search Keywords: 62195382
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    CommScope
  • Référence:
    6-219538-2
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    8
  • Conductor Material:
    Bare Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Unshielded Twisted Pair Cable
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 1
Expédition aujourd'hui, if you order in You may purchase in-stock quantity up to 1
Commande min:
120
Available in less than min:
1
Ajouter au panier
QTÉ
Prix unitaire
1
€0.5829
120
€0.5299
2 000
€0.2141
7 000
€0.2057
18 000
€0.1973
54 000 +
€0.1899
Click for Quote
Se connecter pour débloquer des tarifs spéciaux