C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Wedge-Lok - 3 Segment - Non-shafted Design - Profile 5.72 mm (0.225") x 5.72 mm (0.225") - 88.90mm (3.5") Length - 2-56 Tapped ...
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
Audio 6VDC 28VDC 20mA 75dBA 1500Hz to 2500Hz Panel Mount Screw Bulk
Zener Diode - JANTX Level - 15V - ±5% - 500mW - 16 Ohms - 500 nA @ 11 V Reverse Leakage @ ...