Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software

MJTP1138LTR

APEM Inc.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: MJTP1138LTR
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    APEM Inc.
  • Référence:
    MJTP1138LTR
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Dimension:
    6 x 9 x 4.3 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Commande min:
1200
multiple:
1200
10 Weeks Peut expédier 1/28/25
Commande différée
QTÉ
Prix unitaire
1 200
€0.4034
3 600
€0.3807
6 000
€0.3703
8 400
€0.3564
10 800
€0.3326
15 600
€0.3277
25 200
€0.3228
50 400 +
€0.3179
Click for Quote
Se connecter pour débloquer des tarifs spéciaux