Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

ADTSM63KV

APEM Inc.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD Bulk

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD Bulk
Search Keywords: ADTSM63KV
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    APEM Inc.
  • Référence:
    ADTSM63KV
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    77
  • Dimension:
    6.2 x 9 x 7.2 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    0.98 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Commande min:
77
multiple:
77
22 Weeks Peut expédier 4/22/25
Commande différée
QTÉ
Prix unitaire
77
€0.3998
539
€0.3150
2 541
€0.2970
5 005
€0.2848
7 546
€0.2806
25 025
€0.2736
50 050 +
€0.2694
Click for Quote
Se connecter pour débloquer des tarifs spéciaux