Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

AZ9831-1A-12DD

American Zettler

70AMP Super-ISO Automotive Relay 12VDC coil SPST-NO

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued & Replaced
Emballage
Certificate of Compliance Guarantee
Description +
70AMP Super-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords: AZ98311A12DD
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    American Zettler
  • Référence:
    AZ9831-1A-12DD
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    70A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    157.89 mA
  • Coil Resistance:
    76 Ohm
  • Coil Suppression:
    Diode
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    7.8 VDC
  • Must Release Voltage:
    1.8 VDC
  • Operate Time:
    7 ms
  • Seal:
    Unsealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    26.5 x 26.5 x 26.5 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 1
Expédition aujourd'hui, if you order in You may purchase in-stock quantity up to 1
Commande min:
50
Available in less than min:
1
multiple:
50
Ajouter au panier
QTÉ
Prix unitaire
1
€2.892
50
€2.629
100
€2.504
200
€2.378
400
€2.253
500
€1.972
1 000
€1.878
2 500
€1.805
5 000 +
€1.732
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Remplacement recommandé
AZ983-1A-12DD
AZ983-1A-12DD
Afficher le produit
80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO
CUSTOMERS ALSO BOUGHT
5