Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Twin Wire Ferrule 2x16 AWG Insulated 16mm 8mm 2.3mm dia Copper Red | American Electrical Inc. 1382015
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
TERMINAL,PIDG R IR 24 6
Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 150mOhm DCR RDL
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W
AC/DC Adapter - Desktop - 280 Watts: 24V @ 11.67A - IEC C320-C14 Inlet
DC/DC Converter - 1 Output - 30 W - 12 V - 2.5 A.