Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

2855/1-SLATE-100

Alpha Wire

Hook-up Wire 1 conductor 22AWG 1.14mm Silver Plated Copper - Slate - 600V - 30.48m (100ft)/Spool

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1 conductor 22AWG 1.14mm Silver Plated Copper - Slate - 600V - 30.48m (100ft)/Spool
Search Keywords: 28551SLATE100
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Alpha Wire
  • Référence:
    2855/1-SLATE-100
  • Alias/AKA:
    2855/1-SL005
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.14 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Slate
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
14 Weeks Peut expédier 3/3/25
Commande différée
QTÉ
Prix unitaire
1
€183.551
3
€180.801
5
€178.083
10
€175.418
25 +
€171.315
Click for Quote
Se connecter pour débloquer des tarifs spéciaux