Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

1563-BROWN-100

Alpha Wire

Hook-up Wire 20AWG 1.68mm Tinned Copper- Brown - 1000V - 30.48m (100ft)/Spool

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Hook-up Wire 20AWG 1.68mm Tinned Copper- Brown - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1563BROWN100
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Alpha Wire
  • Référence:
    1563-BROWN-100
  • Alias/AKA:
    1563-BR005
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.68 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    BROWN
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks Peut expédier 1/27/25
Commande différée
QTÉ
Prix unitaire
1
€49.143
5
€43.854
10
€42.543
25
€41.304
50
€39.048
100
€38.009
250 +
€37.432
Click for Quote
Se connecter pour débloquer des tarifs spéciaux