Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

051135-35597

3M

Heat Shrink Tubing ST Polyolefin Clear Thick Box

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Clear Thick Box
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    3M
  • Référence:
    051135-35597
  • Unité de mesure:
    Per Foot
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thick
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    36.43 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Commande min:
19 Feet
3 Weeks Peut expédier 12/16/24
Commande différée
QTÉ
Prix unitaire
19
€7.083
25
€5.383
50
€2.802
100
€1.836
150
€0.915
500
€0.893
1 000 +
€0.871
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Possible Replacement
Heat Shrink Tubing ST Polyolefin Clear Thick Box
en stock:
150
Commande min:
150