Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

00-054007-09371-8

3M

ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "2" Legend - White.

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Roll Emballage
Certificate of Compliance Guarantee
Description +
ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "2" Legend - White.
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    3M
  • Référence:
    00-054007-09371-8
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Material:
    Polyester
  • Marker Color:
    N/A
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Commande min:
9
3 Weeks Peut expédier 12/11/24
Possible Replacement
Cable Markers Printable Adhesive Polyester Roll
en stock:
42
Commande min:
10