Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Round Flat Cable 26 1.27mm 28AWG 30.48m Tinned Copper 300V Roll

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Round Flat Cable 26 1.27mm 28AWG 30.48m Tinned Copper 300V Roll
Search Keywords: 365926100
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    3M Interconnect Solutions
  • Référence:
    3659/26100
  • Alias/AKA:
    05113842059
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Round Flat Cable
  • Number of Conductors:
    26
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks Peut expédier 1/28/25