Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Signal Relay 4.5VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description +
Signal Relay 4.5VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Search Keywords: TX2SS45VZ
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Panasonic Electronic Components
  • Référence:
    TX2SS-4.5V-Z
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15 x 8.2 x 7.4 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    31 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 1,000
Expédition aujourd'hui, if you order in
Commande min:
500
multiple:
500
24 Weeks Peut expédier 5/9/25
Ajouter au panier
QTÉ
Prix unitaire
500
€2.764
1 000
€2.596
2 500
€2.533
5 000
€2.491
7 500
€2.460
10 000 +
€2.418
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Packaged Differently
en stock:
60
Commande min:
40