Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Plastic Foot - PC UL 94 V-0 - Black - Anti-Slip
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
Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltag...
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Bulk
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125°C Automotive...
DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable
Cantilever Extractor Handle With Seperate Identification Plate