Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
24V - 150W Slim type low profile Switching Power Supply / LED Driver
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
240W Const Current/Voltage LED Driver - 5-10A / 22.4 to 25.6V - Io & Vo Pot Adjust
AC power cord with US 3 Pin plug and IEC320-C13 plug - 6 FT.
AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - IEC C320-C14 Inlet
AC/DC Adapter - Desktop - 280 Watts: 24V @ 11.67A - IEC C320-C14 Inlet