Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

MES50A-5P1J

Mean Well

AC/DC Adapter - Desktop - 50 Watts: 18V @ 2.77A - IEC 320-C14 Inlet - Medical

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Emballage
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 50 Watts: 18V @ 2.77A - IEC 320-C14 Inlet - Medical
Search Keywords: MES50A5P1J
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Mean Well
  • Référence:
    MES50A-5P1J
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407001
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    50 W
  • Output Voltage:
    18 VDC
  • Output Current:
    2.77 A
  • Ripple & Noise:
    150 mV
  • Grade:
    Medical
  • MOPP:
    1X
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    I
  • Safety Approvals:
    CB, CE, cRUus, TUV
  • Efficiency:
    78(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.83m (72.1in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    3.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    No
  • Thermal Protection:
    Yes
  • Operating Temperature:
    0 to 65 °C
  • Power Indicator:
    Yes
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    5656 VDC
  • Input Connector Type:
    IEC 320-C14
  • Dimensions L x W x H:
    147.0 x 75.5 x 43.2 mm
  • Dimensions L x W x H(in):
    5.79 x 2.98 x 1.70 in
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 2
Peut être expédié immédiatement
Ajouter au panier
QTÉ
Prix unitaire
1 +
€139.287
Click for Quote
Se connecter pour débloquer des tarifs spéciaux