Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
AC-DC Power Supply - 90W - 24VDC 3.75A - PCB-Mount - Input 80-305VAC - 87mm x 52mm x 29.5mm
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
Rotary Coded SWITCH-20POSITIONS, Gray Code, Latched, 0.01A, 5VDC, Through Hole-straight, R...
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
DC Fan Ball Bearing 12V 0.25A 3W 11000RPM 14.83CFM 41.5dB Flange Mount
MCX to MCX RF for RG178 Cable Assembly 6" - Bag
LCD Character Display - 4 x 20 Characters - 3.3V - 8-Bit Parallel - Controller:SPLC780D OR...