Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

GS15A-8P1J

Mean Well

AC/DC Adapter - Desktop - 15 Watts: 48V @ 0.31A - IEC 320-C14 Inlet - Lvl VI

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Emballage
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 15 Watts: 48V @ 0.31A - IEC 320-C14 Inlet - Lvl VI
Search Keywords: GS15A8P1J
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Mean Well
  • Référence:
    GS15A-8P1J
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    Tw
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    15 W
  • Output Voltage:
    48 VDC
  • Output Current:
    0.31 A
  • Ripple & Noise:
    240 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    I
  • Safety Approvals:
    CE, cUL, EAC, GS, TUV, UL
  • Efficiency:
    85(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.8m (70.9in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    0.50 %
  • Load Regulation:
    2.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 50 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    3000 VAC
  • Input Connector Type:
    IEC 320-C14
  • Dimensions L x W x H:
    100.0 x 58.5 x 32.8 mm
  • Dimensions L x W x H(in):
    3.94 x 2.31 x 1.30 in
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 5
Peut être expédié immédiatement
Commande min:
2
Ajouter au panier
QTÉ
Prix unitaire
2
€20.118
10
€19.109
20
€18.152
50 +
€17.249
Click for Quote
Se connecter pour débloquer des tarifs spéciaux