Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
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
Sealing Gasket - Sonalert® - Neoprene - NEMA 3R - 4X - 12.
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 22AWG 4.97mm 600VAC - Sl...
Proximity Sensor Inductive NC PNP 4mm 12V to 24VDC 3-Pin
Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Red
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.81CFM 26.5dB (60 X 60 X 25.4mm)
DC Frame Solenoid