Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Y96C254P1FPLFS

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Emballage
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Search Keywords: Y96C254P1FPLFS
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Littelfuse/C&K
  • Référence:
    Y96C254P1FPLFS
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    5.25 x 6.4 x 0.8 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.55 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 33,960
Expédition aujourd'hui, if you order in
Commande min:
50
Ajouter au panier
QTÉ
Prix unitaire
50
€0.4656
500
€0.3830
1 000
€0.3773
2 500
€0.3392
5 000
€0.3135
7 500
€0.2995
10 000
€0.2853
15 000 +
€0.2783
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Older Equivalent
PTS525SK08SMTRLFS
PTS525SK08SMTRLFS
Afficher le produit
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1000