Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Switch Tactile OFF Mom SPST Round Button Gull Wing 50VAC 50VDC 1VA 100000Cycles SMD T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Reel Emballage
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF Mom SPST Round Button Gull Wing 50VAC 50VDC 1VA 100000Cycles SMD T/R
Search Keywords: KT11B2SAM
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Littelfuse/C&K
  • Référence:
    KT11B2SAM
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    7.57 x 6.62 x 6.6 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    OFF Mom
  • Actuator Style:
    Round Button
  • Operating Force:
    N/A
  • Contact Rating @ Voltage:
    1@50VAC 50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    J-Lead
  • Seal Location:
    Actuator/Terminals
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 360
Peut être expédié immédiatement
Commande min:
10
Ajouter au panier
QTÉ
Prix unitaire
10
€7.900
25
€4.231
100
€2.037
250
€1.798
2 000
€1.746
5 000
€1.622
10 000 +
€1.037
Click for Quote
Se connecter pour débloquer des tarifs spéciaux