C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
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
Conn Relay Socket SKT 4 POS Screw ST
Conn Relay Socket SKT 4 POS Screw ST SMD
Conn Relay Socket SKT 4 POS Solder ST Thru-Hole
Connector Accessories Hold Down Clip
Conn Relay Socket SKT 4 POS ST Thru-Hole
Connector Accessories Hold Down Spring
Connector Terminal Block - DIN Rail - Feed Through - 35A - 600V - 6mm - 22-10AWG - 2 Posit...
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 125VDC
CX Series/ Accessory - Marking Tag
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.