Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Multi Function Timer with Operating Voltage: 120VAC/240VAC
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
Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: DPD...
Switch Push Button ON Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug ...
High Current RF Choke Bobbin Core 820uH 10% 1KHz Ferrite 4.2A 154mOhm DCR RDL
Time Delay Relay DPDT 5A 100V to 240VAC Plug-In
Power Relay 240VAC 10A 3PDT(36x36x47.5)mm Socket