Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

V7-1C17D844-429

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15 A 125, 250, or 277 Vac, 25 mm [0.983 in ...

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Tray Emballage
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15 A 125, 250, or 277 Vac, 25 mm [0.983 in] Curved Tip Lever Actuator, 130 g [4.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination with Normally Open and Normally Closed Terminal Blades Formed Up 45°, UL, CSA
Product Highlights:
  • UL/CSA and ENEC approvals
  • Designed for 100K operations at a full load or 10M for mechanical life
  • Best suited for higher cost-of-failure applications
  • World-wide package size acceptance
  • Current rating ranges from 0.1 A to 25 A
Search Keywords: V71C17D844429
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Honeywell
  • Référence:
    V7-1C17D844-429
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Lever
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    0.43 mm
  • Operating Force:
    1.27 N
  • Termination Style:
    Quick Connect
  • Dimension:
    36.75 x 10.16 x 30.61 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 137
Expédition aujourd'hui, if you order in
Commande min:
5
36 Weeks Peut expédier 8/5/25
Ajouter au panier
QTÉ
Prix unitaire
5
€13.619
25
€12.338
50
€11.781
200
€10.815
400
€10.532
600
€10.374
1 000 +
€10.217
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5