Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software

RECOM’s 3D Power Packing

RECOM Power's new DC/DC converter modules employ 3D assembly to utilize the Z-axis. These modules seamlessly integrate into SMT assembly, mimicking standard component processes. They maintain a slim profile that suits modern devices. A compact footprint is vital to preserve module benefits over discrete designs.

  • RPMx: The RPMB/RPMH series illustrates a 30W component housed within a thermally-improved LGA package with 25 pads. The package dimensions measure 11.7mm x 12.19mm x 3.75mm in height. This high-power density is made possible through a multi-layer internal PCB that employs plugged and blind vias.
  • RPX: The RPX series features high-density footprints in thermally enhanced QFN packages and operate up to 85°C without forced air cooling. The 1A and 1.5A versions in 3mm x 5mm x 1.6mm QFN packages support input voltages from 4VDC to 36VDC, accommodating 5V, 12V, 15V, or unregulated 24VDC supplies.
  • RPL: The RPL-3.0 series offers input flexibility from 3V to 18V, a maximum 3000mA output, and efficiency reaching up to 89%. These buck converters, complete with integrated inductors, reside in a compact 3mm x 3mm x 1.45mm thermally enhanced LGA package.
  • RxxCT(E) and RxxC05TE: The RxxCT(E) and RxxC05TE series employ an ultra-low profile with isolation voltages of up to 5k VAC/1min and reinforced 2MOPP isolation. The overall component height renders them apt for card-type applications where the converter's isolation height aligns with surrounding SMT components.
See More
43 résultats PRODUCTS

RPX-1.5-R

RECOM

DC-DC Converter - 1.5A - Output: 0.8 - 30 VDC - Input: 4 - 36 VDC

  • En Stock: 1398

    immediatamente

  • MANUFACTURER STOCK 50000

    Ships 12/9/24


  • 5
    €4.587
  • 25
    €3.542
  • 50
    €3.493
See More

RPY-1.5Q-R

RECOM

1.5A DC/DC-Converter - In: 4 to 34.6 VDC - Out: 0.8 to 30 VDC - SMD - Regulated - Tape&Reel

  • En Stock: 1000

    immediatamente

  • MANUFACTURER STOCK 17000

    Ships 12/9/24

  • Sur commande: 3000

    Ships 12/9/24


  • 5
    €6.110
  • 25
    €4.670
  • 50
    €4.623
See More

R05CTE05S-R

RECOM

1W DC/DC-Converter - Output: 5.0VDC - Input: 4.5-5.5V - Regulation - Package Style - Isolation Isolation

  • En Stock: 1000

    immediatamente

  • MANUFACTURER STOCK 50000

    Ships 12/9/24


  • 500
    €2.386
  • 1 000
    €2.291
  • 2 500
    €2.228
See More

RPX-1.0-R

RECOM

DC-DC Converter - 1.0A - Output: 0.8 - 30 VDC - Input: 4 - 36 VDC

  • En Stock: 1000

    immediatamente

  • MANUFACTURER STOCK 50000

    Ships 12/9/24


  • 500
    €2.491
  • 1 000
    €2.460
  • 2 500
    €2.418
See More

R05C05TE05S-R

RECOM

0.5W DC/DC-Converter - Output: 5.0VDC - Input: 4.5-5.5V - regulated - SMD 16 Pin - 3kV Isolation

  • En Stock: 500

    immediatamente

  • MANUFACTURER STOCK 23500

    Ships 12/9/24


  • 5
    €4.551
  • 25
    €3.639
  • 50
    €3.588
See More

RPX-1.0-CT

RECOM

DC-DC Converter - 1.0A - Output: 0.8 - 30 VDC - Input: 4 - 36 VDC

  • En Stock: 250

    immediatamente

  • MANUFACTURER STOCK 1000

    Ships 12/9/24


  • 10
    €4.982
  • 50
    €4.099
  • 100
    €3.931
See More

R05CT05S-R

RECOM

DC-DC Converter - 0.5W - Output: 3.3 or 5V Selectable - Input: 4.5-5.5V - 16 Lead SMD - 5kVAC Isolation - Tape&Re ...

  • En Stock: 200

    immediatamente

  • MANUFACTURER STOCK 50000

    Ships 12/9/24


  • 5
    €9.302
  • 25
    €7.589
  • 50
    €7.442
See More

R05CT05S-CT

RECOM

DC-DC Converter - 0.5W - Output: 3.3 or 5V Selectable - Input: 4.5-5.5V - 16 Lead SMD - 5kVAC Isolation - Bulk

  • En Stock: 50

    immediatamente

  • MANUFACTURER STOCK 1000

    Ships 12/9/24


  • 10
    €10.637
  • 30
    €10.322
  • 50
    €9.891
See More

R05C05TE05S-CT

RECOM

0.5W DC/DC-Converter - Output: 5.0VDC - Input: 4.5-5.5V - regulated - SMD 16 Pin - 3kV Isolation

  • En Stock: 10

    immediatamente

  • MANUFACTURER STOCK 1000

    Ships 12/9/24


  • 10
    €6.328
  • 50
    €5.150
  • 100
    €4.909
See More

R05CTE05S-CT

RECOM

1W DC/DC-Converter - Output: 5.0VDC - Input: 4.5-5.5V - regulated - SMD 16 Pin - 3kV Isolation

  • MANUFACTURER STOCK 1000

    Ships 12/9/24


  • 10
    €4.362
  • 50
    €3.553
  • 100
    €3.490
See More