Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
The KSC Series tactile switch offers important customization options to meet most application requirements. The KSC Series is a system where configuration can be combined to deliver a complete switch solution.
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67
immediatamente
Ships
SMT Tactile Switch - 2.25N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 4.4mm High - Lead Free - I ...
SMT Tactile Switch - 1.6N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP ...
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 3.5mm High - Lead Free - IP ...
SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - Gullwing - No Actuator - 2.5mm High - Lead Free - IP67
Sealed Tact Switch for SMT
SMT Tactile Switch - 5.5N - 32VDC - 50mA - Silver Contacts - J Bend - No Actuator - 2.5mm High - Lead Free - IP67
SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - J Bend - No Actuator - 2.5mm High - Lead Free - IP67
SMT Tactile Switch - 1.8N - 32VDC - 50mA - Silver Contacts - J Bend - No Actuator - 2.5mm High - Lead Free - IP67
SMT Tactile Switch - 1.6N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 3.5mm High - Lead Free - ...