Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software

Astrodyne ASM201 Power Supply Series: 200W High Power Density Medical and Industrial Power Supply

The AstrodyneTDI ASM201 series power supplies feature innovative high-power density designs, making them the perfect choice for a wide range of medical and industrial applications. These power supplies come in both Class I and Class II protection models, prioritizing the safety of patients with 2 MOPP isolation and BF leakage.

  • Universal AC Input: 80-264 VAC Input, 50/60 Hz Output Range: 200 Watts Output Forced Air & 140 Watts Output Convection
  • Operating Temperature: ≥ 14 CFM, ≥ 110VAC: full 200W load -40 to +55°C convection, ≥ 110VAC: 140W load -40 to +55°C all cooling and voltages: up to +85°C at reduced load
  • High Efficiency, up to 95% at 230 VAC
  • Safety Approvals: IEC 60601-1 3rd Ed, Amend 1; IEC 62368-1; IEC 60950-1; CSA C22.2; CB Scheme EMC: EN60601-1-2, 4th Ed, Class B
  • BF Leakage, 2 MOPP
  • Class I and Class II Application
See More
32 résultats PRODUCTS

ASM201-240-BNH-PF1

Astrodyne TDI/Low Power

200W Medical Grade Open Frame Power Supply, 24V, Header, Class I & II

  • Sur commande: 20

    Ships 6/11/25


  • 1
    €86.613
  • 5
    €85.308
  • 10
    €63.981
See More

ASM201-540-BET-PF1

Astrodyne TDI/Low Power

200W Medical Grade Enclosed Power Supply, 54V, Terminal Block, Class I & II

  • 30 WEEKS

  • 1
    €83.868
  • 5
    €74.833
  • 10
    €72.600
See More