Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
AC Blower Centrifugal, Ball Bearing, Voltage: 230V, Flow rate: 118.9CFM, Dimensions: 220 X 220 X 56mm
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
Res Wirewound 0.05 Ohm 1% 7W ±50ppm/°C Silicone AXL
AC Axial Fan - 230/400 V - 195mm x 195mm x 73.00mm - 3100 RPM - IP44 - 6 Wire Leads with S...
Power Relay 24VAC 10A DPDT(35.7x35.7x50.8)mm Socket
Power Relay 120VAC 10A DPDT(48.4x38.9x35.7)mm Bracket
90 MALE CORD CONN, .25-.38", 1/2", ALU