C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
DC Fan Axial, Sintec-Sleeve Bearing, Volatage: 24V,Flow rate: 94.17CFM, Noise: 55dB, Dimensions: 119 X 119 X 38mm
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
Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive...
Shunt Trip - 200-240VAC - With Terminal Block.
Pressure Sensor 0psi to 15psi Differential 3-Pin
Fuse Class CC Slow Blow Acting 0.2A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...