Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Board-To-Board Connector - 2.54 mm - 16 Contacts - Header - Through Hole - 2 Rows.
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
PCB Terminal Block - Header - Wire-to-Board - 6 Position - .1 in (2.54 mm) Centerline - 90...
Connector Accessory - Guide Pin - AMP Z-Pack HM-Zd Series Universal Power Connectors.
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
Conn Barrier Strip 6 POS 8.26mm Solder ST Thru-Hole 25A/Contact Package
PMI RND .25" LED 24V Wire Green Diffused