Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Trans MOSFET N-CH 500V 2.5A 3-Pin(3+Tab) TO-220AB
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
Electromechanical Relay 120VAC 2.25KOhm 20A DPDT(38.73x35.56x73.66)mm Socket General Purpo...
PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross secti...
Transformer - PC Mount - 1.1VA - PRI: 115/230VAC - 50/60Hz - SEC: 8.0-CT-8.0 @ .07A.
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Transformer - PC Mount - 1.1VA - PRI: 115/230VAC - 50/60Hz - SEC: 10.0-CT-10.0 @ .055A.