Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Relay SSR 20mA 36V AC-IN 40A 280V AC-OUT 4-Pin
Ships Immediately
can ship
Solid State Relay - 18-36 VAC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...
Solid State Relay - 90-280 VAC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage R ...
Solid State Relay - 3-32 VDC Control Voltage Range - 100 A Maximum Load Current - 24-280 VAC Operating Voltage Ra ...
Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 25 A Maximum L ...
Solid State Relay w/Heat Sink - 90-140 VAC Control - 45 A Max Load - 48-660 VAC Operating - Zero Voltage - LED In ...
Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 80-530 VAC Operating Voltage Ran ...
Solid State Relay - 4.5-32 VDC Control Voltage Range - 160 A Maximum Load Current - 7-48 VDC Operating Voltage Ra ...
can ship 12/30/24
Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 50 A Maxim ...
Solid State Relay - 90-140 VAC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage R ...