C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 3.5 to 10VDC Input - 1A, 20 to 140V Load - PC Pi ...
Se envía de inmediato
puede enviar
Solid State Relay - 3-32 VDC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Ran ...
Solid State Relay - 3.5-32 VDC Control - 100 A Max Load - 100 VDC Operating - Mosfet Output - Screw Termination - ...
Panel Mount 48-660 VAC Relay
Solid State Relay - 15-30 VDC Control - 100 mA Max Load - 0-48 VDC Operating - Zero Voltage - Plug-in Mounting.
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 ...
Solid State Relay - 30-60 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Ran ...
SOLID STATE RELAY 24-140V - PM IP00 SSR 240VAC/40A,90-280VAC,RN
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
Solid State Reversing Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operat ...