ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 ...
Se envía de inmediato
puede enviar
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 ...
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Rang ...
Solid State Relay - Control Voltage 3-32VDC - Operating Voltage 90-280VAC - Max Load Current 25A - 1 Form A - Pan ...
Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Volta ...
Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-100 VDC Operating Voltage Ran ...
Solid State Relay - MCX Series - 3-15 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating ...
Relay SSR 13mA 140V AC-IN 40A 72V DC-OUT 4-Pin
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - O ...
Solid State Relay - 3-32 VDC Control Voltage Range - 100 A Maximum Load Current - 24-280 VAC Operating Voltage Ra ...