C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Electromechanical Relay 220/240VAC 7.2KOhm 16A DPDT (34.9x34.4x57.9)mm Socket Power Relay
Se envía de inmediato
puede enviar
Electromechanical Relay 12VDC 120Ohm 10A DPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
MKH-2D-6D
Power Relay 110VDC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Electromechanical Relay 24VDC 470Ohm 10A DPDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay
Electromechanical Relay 110VDC 10KOhm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Power Relay 120VAC 10A DPDT (( 35mm 33mm 54.5mm)) Plug-In
Electromechanical Relay 24VAC 85Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Hermetically Sealed Relay - 2 Form C - 120VAC - 2.25 Ohm - 2VA.