From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
3100-30J17999CJ=CONTACTOR
Se envía de inmediato
puede enviar
Contactor - 3PST-NO (DM) (3 Form X) - 120VAC Coil - 40A Contact Current - 600VAC Switching - Screw Terminal, 0.25 ...
ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE
Electromechanical Relay 120VAC SPST-NO(78.5x100x76)mm DIN Rail Contactor Relay
Definite Purpose Magnetic Contactor 16 to 40 Amp Full Load
B312CV=RELAY
Miniature DC Contactor - SPST-NO-DB - 60A - 6VDC 13.3Ohms 2.7W Coil.
GX Series Power Contactor
Contactor - AF Series - 3 Pole - 24 VAC/DC Coil - 70 A - 18.5 kW - 3 NO - 690 VAC - DIN Rail Mount.