Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Electromechanical Relay 120VAC 40A 3PST-NO-DM/SPDT (96.52x82.55x86.87)mm Flange Contactor Relay
Se envía de inmediato
puede enviar
Electromechanical Contactor - 16A - 230/240VAC - 1 N.O. - DIN Rail.
HX Series Power Contactor
Three-Pole Contactor, IEC 9A, AC Coil 60Hz, 24 VAC, 1NO Aux Contact | LOVATO Electric BF0910A02460
Contactor, 24AC Coil Voltage, 3PST-NO/DPST-NO/DPST-NC, 3 Form A/2 Form A/2 Form B, DIN Rail
F35-AC120V-40
GV Series Power Contactor
MX Series Power Contactor
GX Series Power Contactor
Electromechanical Relay 28VDC 350A DPST-NO-DM Bottom Mount Contactor Relay