Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Electromechanical Relay SPST-NO
Se envía de inmediato
puede enviar
puede enviar 12/18/24
ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE
Electromechanical Relay 120VDC 120VAC 210Ohm 15A 8PDT(66.675x66.675x89.622)mm Contactor Relay
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
Electromechanical Relay 220/240VAC 80A 3PST-NO-DM/SPST-NO/SPST-NC (128x79x116)mm DIN Rail Contactor Relay
Electromechanical Relay DPST-NO-DM/SPST-NC-DB/SPDT 40A 120VDC 2.11KOhm Flange Mount
MX Series Power Contactor
Contactor - Three-pole - 24VAC Coil - 9A IEC Operating Current - 1NO Auxiliary Contact - Screw Terminals - DIN Ra ...
Contactor 30VDC SPDT 300A Chassis Mount